Manufacturer Part #
BC856B,235
BC856 Series 65V 100 mA SMT PNP General Purpose Transistor - SOT-23
Product Specification Section
Nexperia BC856B,235 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC856B,235 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
DC Current Gain-Min: | 220 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,660,000
Germany (Online Only):
5,660,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
10,000
$0.0136
30,000
$0.0131
50,000
$0.0129
150,000
$0.0125
250,000+
$0.0121
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount