text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847C-TP

BC Series NPN 0.225 W 0.1 A Surface Mount Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Micro Commercial Components BC847C-TP - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.225W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 420
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,717,000
Germany (Online Only):
3,717,000
231,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
3,000
$0.0071
12,000
$0.0068
45,000
$0.0066
75,000
$0.0065
150,000+
$0.0062
Product Variant Information section