Manufacturer Part #
BC847C,215
BC847 Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-23
Product Specification Section
Nexperia BC847C,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC847C,215 - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,034
Germany (Online Only):
2,034
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.10
15
$0.0708
75
$0.0534
300
$0.0384
1,500+
$0.021
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount