Manufacturer Part #
BC847BTT1G
BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-416
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi BC847BTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC847BTT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 200mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0155
9,000
$0.0152
15,000
$0.015
60,000
$0.0145
90,000+
$0.0143
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0155 / Stock: 0 Qty: 3,000+$0.0155 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0139 / Stock: 363,000 Qty: 3,000+$0.0139 Stock: 363,000
- Reel Qty: 3,000+ / Unit Price: $0.0139 / Stock: 1,131,000 Qty: 3,000+$0.0139 Stock: 1,131,000
- Reel Qty: 3,000+ / Unit Price: $0.0155 / Stock: 120,000 Qty: 3,000+$0.0155 Stock: 120,000
- Reel Qty: 60,000+ / Unit Price: $0.0155 / Stock: 0 Qty: 3,000+$0.0155 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount