text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BS-TP

BC847BS Series 45 V 100 mA Dual NPN Small Signal Transistor - SOT-363-6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BC847BS-TP - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$53.10
USD
Quantity
Unit Price
3,000
$0.0177
9,000
$0.0173
15,000
$0.0171
45,000
$0.0167
75,000+
$0.0163
Product Variant Information section