BC847BPN,135 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BPN,135

BC847BPN Series 45 V 0.1 A SMT NPN/PNP General-Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Nexperia BC847BPN,135 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$177.00
USD
Quantity
Unit Price
10,000
$0.0177
20,000
$0.0175
30,000
$0.0173
40,000
$0.0172
50,000+
$0.0168