text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BDW1T1G

BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363

Product Specification Section
onsemi BC847BDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BC847BDW1T1G is a NPN Dual General Purpose Transistor, available in a SOT-363 package.

Features:

  • S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • General purpose amplifier applications
Pricing Section
Global Stock:
90,000
USA:
90,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.90
USD
Quantity
Web Price
3,000
$0.0203
9,000
$0.0196
15,000
$0.0192
60,000
$0.0184
90,000+
$0.0178