text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847B-TP

Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Micro Commercial Components BC847B-TP - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,567,000
USA:
18,000
Germany (Online Only):
3,549,000
1,548,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.90
USD
Quantity
Unit Price
3,000
$0.0093
12,000
$0.0089
30,000
$0.0087
75,000
$0.0085
120,000+
$0.0082
Product Variant Information section