text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847AQC-QZ

Bipolar Transistors

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Nexperia BC847AQC-QZ - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.36W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 110
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Package Style:  DFN1412D-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$111.50
USD
Quantity
Unit Price
5,000
$0.0223
10,000
$0.0219
15,000
$0.0217
20,000
$0.0216
25,000+
$0.0211
Product Variant Information section