Manufacturer Part #
BC846BLT1G
BC846BLT1G Series NPN 65 V 100 mA SMT General Purpose Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2434 |
Product Specification Section
onsemi BC846BLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC846BLT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 300mW |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 0.6V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 150 |
Collector - Current Cutoff: | 5µA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Noise Figure: | 10dB |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BC846BLT1G is a NPN Silicon General Purpose Transistor, available in a SOT-23 package.
Features:
- Moisture Sensitivity Level: 1
- ESD Rating − Human Body Model: >4000 V
- ESD Rating − Machine Model: >400 V
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- ESD Protection
- Polarity Reversal Protection
- Data Line Protection
- Inductive Load Protection
- Steering Logic
Pricing Section
Global Stock:
837,000
USA:
93,000
Germany (Online Only):
744,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0086
12,000
$0.0083
30,000
$0.0081
75,000
$0.0079
120,000+
$0.0076
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0086 / Stock: 120,000 Qty: 3,000+$0.0086 Stock: 120,000
- Reel Qty: 60,000+ / Unit Price: $0.0086 / Stock: 0 Qty: 3,000+$0.0086 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0086 / Stock: 105,000 Qty: 3,000+$0.0086 Stock: 105,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0086 / Stock: 837,000 Qty: 3,000+$0.0086 Stock: 837,000
- Reel Qty: 3,000+ / Unit Price: $0.0086 / Stock: 2,181,000 Qty: 3,000+$0.0086 Stock: 2,181,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount