Manufacturer Part #
BC817-25LT1G
BC817-25L Series 45 V 500 mA 300 mW General Purpose Transistor - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2436 |
Product Specification Section
onsemi BC817-25LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC817-25LT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 225mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BC817-25LT1G is a NPN Silicon General Purpose Transistor with Voltage of 45 V, available in a SOT-23 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
1,860,000
USA:
1,860,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0123
9,000
$0.012
30,000
$0.0117
60,000
$0.0116
120,000+
$0.0112
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.011 / Stock: 1,182,000 Qty: 3,000+$0.011 Stock: 1,182,000
- Reel Qty: 3,000+ / Unit Price: $0.0123 / Stock: 426,000 Qty: 3,000+$0.0123 Stock: 426,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0123 / Stock: 1,860,000 Qty: 3,000+$0.0123 Stock: 1,860,000
- Reel Qty: 3,000+ / Unit Price: $0.0123 / Stock: 6,387,000 Qty: 3,000+$0.0123 Stock: 6,387,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount