Manufacturer Part #
BC807-25-TP
BC Series PNP 0.3 W 0.5 A Surface Mount General Purpose Transistor - SOT-23
Product Specification Section
Micro Commercial Components BC807-25-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components BC807-25-TP - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
Collector Current Max: | 0.5A |
Power Dissipation-Tot: | 0.3W |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.7V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 160 |
Collector - Current Cutoff: | 0.1µA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,154,000
Germany (Online Only):
5,154,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.009
12,000
$0.0087
30,000
$0.0085
75,000
$0.0083
120,000+
$0.008
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount