
Manufacturer Part #
BC807-25,215
BC807 Series 45 V SMT PNP General Purpose Transistor - SOT-23
Product Specification Section
Nexperia BC807-25,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC807-25,215 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 700V |
Emitter - Base Voltage: | 1.2V |
DC Current Gain-Min: | 160 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 80MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0112
9,000
$0.0108
30,000
$0.0105
60,000
$0.0103
120,000+
$0.0098
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount