BAS16W,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16W,115

BAS16 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Nexperia BAS16W,115 - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAS16W,115 is a High-speed switching diode, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Low leakage current
  • Reverse voltage: V  ≤ 100 V
  • Repetitive peak reverse voltage:
  • VRRM ≤ 100 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

 

 

 

 

Read More...
Pricing Section
Global Stock:
12,000
USA:
12,000
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$33.90
USD
Quantity
Unit Price
3,000
$0.0113
9,000
$0.011
30,000
$0.0108
60,000
$0.0106
120,000+
$0.0103
Product Variant Information section