Manufacturer Part #
BAS16,235
BAS16 Series 350 mW 85 V Max Reverse Voltage 200 mA Small Signal Diode -SOT-23
Product Specification Section
Nexperia BAS16,235 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS16,235 - Technical Attributes
Attributes Table
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAS16,235 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features:
- High switching speed: trr ≤ 4 ns n Low capacitance
- Low leakage current n Reverse voltage: VR ≤ 100 V
- Repetitive peak reverse voltage: VRRM ≤ 100 V
- Small SMD plastic packages
Applications:
- High-speed switching
- General-purpose switching
Pricing Section
Global Stock:
2,470,000
Germany (Online Only):
2,470,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0077
30,000
$0.0075
50,000
$0.0074
100,000
$0.0072
200,000+
$0.007
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount