Manufacturer Part #
ADTA143ZUAQ-7
sot 323 Bipolar Transistors - Pre-Biased Prebias Transistor
Product Specification Section
Diodes Incorporated ADTA143ZUAQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ADTA143ZUAQ-7 - Technical Attributes
Attributes Table
Polarity: | PNP-Pre-Biased |
Type: | Epitaxial |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 330mW |
Collector - Emitter Saturation Voltage: | 300mV |
Frequency - Transition: | 250MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
78,000
USA:
78,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0203
9,000
$0.0198
15,000
$0.0196
45,000
$0.0191
75,000+
$0.0187
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount