text.skipToContent text.skipToNavigation

Manufacturer Part #

ACX114EUQ-7R

Prebias Transistor SOT363 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Diodes Incorporated ACX114EUQ-7R - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN/PNP
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 270mW
Collector - Emitter Saturation Voltage: 300V
DC Current Gain-Min: 30
Collector - Current Cutoff: 100mA
Configuration: Dual
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,134,000
USA:
4,134,000
9,876,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.30
USD
Quantity
Web Price
3,000
$0.0401
9,000
$0.0386
15,000
$0.0379
30,000
$0.037
60,000+
$0.0355
Product Variant Information section