text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002,215

2N7002 Series N-Channel 60 V 5 Ohm 0.83 W TrenchMOS FET - SOT-23

Product Specification Section
Nexperia 2N7002,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The 2N7002 is an Intermediate level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

Features:

  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for logic level gate drive sources

Applications:

  • High-speed line drivers
  • Logic level translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$716.40
USD
Quantity
Unit Price
3,000
$0.0206
9,000
$0.0201
15,000
$0.0199
45,000
$0.0194
75,000+
$0.019