text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6076 PBFREE

2N6076 Series 25 V 100 mA PNP Through Hole Silicon Transistor - TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Central Semiconductor 2N6076 PBFREE - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 25V
Collector Current Max: 100mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 25V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Frequency - Transition: 200MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,569
USA:
2,569
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
69
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.84
USD
Quantity
Unit Price
2,500
$0.215
5,000
$0.21
7,500+
$0.205
Product Variant Information section