Manufacturer Part #
2N3904TFR
2N3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
onsemi 2N3904TFR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N3904TFR - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 625mW |
| DC Current Gain-Min: | 30 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The 2N3904TFR is a part of 2N39 series bipolar transistors. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92 package.
Features:
- This device is designed as a general purpose amplifier and switch
- The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier
- Collector-Emitter Voltage: 40 V
- Collector-Base Voltage: 60 V
- Emitter-Base Voltage: 6 V
- Thermal Resistance, Junction to Ambient: 200°C/W
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
16,000
USA:
16,000
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000
$0.0362
6,000
$0.0352
10,000
$0.0348
20,000
$0.0342
40,000+
$0.0333
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole