Manufacturer Part #
2N3700
2N3700: 1 A 80 V Through Hole Low Power NPN Silicon Transistor - TO-18-3
Product Specification Section
Microchip 2N3700 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip 2N3700 - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 80V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 500mW |
Collector - Base Voltage: | 140V |
Collector - Emitter Saturation Voltage: | 0.5V |
Emitter - Base Voltage: | 7V |
DC Current Gain-Min: | 50 |
Collector - Current Cutoff: | 10nA |
Configuration: | Single |
Operating Temp Range: | -65°C to +200°C |
Input Capacitance: | 60pF |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$4.59
15
$4.49
40
$4.42
100
$4.37
250+
$4.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-18
Mounting Method:
Through Hole