text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3440 PBFREE

2N3440 Series 250 V 1 A NPN Through Hole Silicon Transistor - TO-39

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Central Semiconductor 2N3440 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 250V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 40
Collector - Current Cutoff: 20µA
Frequency - Transition: 15MHz
Operating Temp Range: -65°C to +200°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
500
Total
$27.60
USD
Quantity
Unit Price
20
$1.38
50
$1.36
125
$1.35
300
$1.33
750+
$1.30
Product Variant Information section