Manufacturer Part #
2N2369A PBFREE
2N2369A Series 40 V 200 mA NPN Through Hole Silicon Transistor - TO-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk Package Style:TO-18 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
Central Semiconductor 2N2369A PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor 2N2369A PBFREE - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Epitaxial |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 360mW |
| Collector - Base Voltage: | 40V |
| Collector - Emitter Saturation Voltage: | 500mV |
| Emitter - Base Voltage: | 4.5V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 400nA |
| Frequency - Transition: | 500MHz |
| Operating Temp Range: | -65°C to +200°C |
| Package Style: | TO-18 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
478
USA:
478
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.46
30
$1.44
100
$1.42
250
$1.40
750+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
TO-18
Mounting Method:
Through Hole