VDRS14T275BSE in Bag by Vishay | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS14T275BSE

VDRS Series 440 pF 350 V 10 A Axial Through Hole VDR Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRS14T275BSE - Technical Attributes
Attributes Table
Capacitance: 440pF
Peak Output Current: 4.5kA
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
1
$0.435
100
$0.425
300
$0.415
1,000
$0.405
1,250
$0.38
3,000
$0.385
4,000+
$0.36
Product Variant Information section