VDRS10P550BSE in Bulk by Vishay | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS10P550BSE

VDRS Series Ø10 x 7.9 mm 550 VAC / 745 VDC 120 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Vishay VDRS10P550BSE - Technical Attributes
Attributes Table
Capacitance: 120pF
Rated Voltage: 745|V
RMS Voltage-Max: 550V
Varistor Voltage Range: 819V to 1001V
Energy: 98J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,136
USA:
18,136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
136
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.20
USD
Quantity
Unit Price
1,500
$0.325
3,000
$0.32
6,000
$0.315
7,500+
$0.31
Product Variant Information section