VDRS07B040BSE in Bag by Vishay | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS07B040BSE

VDRS Series 56 Vdc 40 Vrms 250 A Radial Lead Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRS07B040BSE - Technical Attributes
Attributes Table
Capacitance: 1000pF
Peak Output Current: 250A
Rated Voltage: 56|V
RMS Voltage-Max: 40V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1
$0.21
150
$0.205
500
$0.20
2,000
$0.197
7,500+
$0.188
Product Variant Information section