VDRS07B040BSE in Bag by Vishay | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS07B040BSE

VDRS Series 56 Vdc 40 Vrms 250 A Radial Lead Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Vishay VDRS07B040BSE - Technical Attributes
Attributes Table
Capacitance: 1000pF
Peak Output Current: 250A
Rated Voltage: 56|V
RMS Voltage-Max: 40V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,408
USA:
8,408
On Order:
0
Factory Stock:Factory Stock:
1,750
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.25
USD
Quantity
Unit Price
1
$0.245
150
$0.24
500
$0.235
2,000
$0.23
7,500+
$0.22
Product Variant Information section