VDRS05C460BSE in Bag by Vishay | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS05C460BSE

Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRS05C460BSE - Technical Attributes
Attributes Table
Capacitance: 30pF
Rated Voltage: 615|V
RMS Voltage-Max: 460V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
250
$0.21
1,000
$0.205
3,750
$0.199
6,250
$0.198
12,500+
$0.192
Product Variant Information section