text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRH20X275BSE

VDRH Series Ø22.5 mm 275 VAC 350 VDC 900 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VDRH20X275BSE - Technical Attributes
Attributes Table
Capacitance: 900pF
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Energy: 303J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Web Price
50
$0.975
200
$0.93
750
$0.89
1,500
$0.87
3,750+
$0.82