VDRH20X250BSE in Bag by Vishay | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRH20X250BSE

VDRH Series 320 V 960 pF Radial Through Hole High Surge Suppression Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRH20X250BSE - Technical Attributes
Attributes Table
Capacitance: 960pF
Clamping Voltage-Max: 650V
Peak Output Current: 10000A
Rated Voltage: 320|V
RMS Voltage-Max: 250V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
50
$0.98
200
$0.95
750
$0.925
1,250
$0.915
2,500+
$0.885
Product Variant Information section