

Manufacturer Part #
VDRH05B035BKE
VDR Series 35 Vac 45 Vdc 1 A 560 pF Metal Oxide Varistor
Product Specification Section
Vishay VDRH05B035BKE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VDRH05B035BKE - Technical Attributes
Attributes Table
Capacitance: | 560pF |
Peak Output Current: | 1A |
Rated Voltage: | 45|V |
RMS Voltage-Max: | 35V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250
$0.25
6,000
$0.24
9,000
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole