text.skipToContent text.skipToNavigation

Manufacturer Part #

VCAS080514C300DP

VC Series 0805 14 VDC 32 V Clamp 120 A 900 pF SMT Multilayer Ceramic Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
KYOCERA AVX VCAS080514C300DP - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 32V
Peak Output Current: 120A
Rated Voltage: 14V
Varistor Voltage Range: 16.28V to 20.72V
Current Rating: 1mA
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
52,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$93.90
USD
Quantity
Unit Price
1,000
$0.0939
3,000
$0.0914
5,000
$0.0903
20,000
$0.0873
30,000+
$0.0854
Product Variant Information section