text.skipToContent text.skipToNavigation

Manufacturer Part #

VC120630D650DP

1206 30 V 400 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX VC120630D650DP - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 67V
Peak Output Current: 120A
Rated Voltage: 30V
RMS Voltage-Max: 21V
Varistor Voltage Range: 36.9V to 45.1V
Current Rating: 1mA
Energy: 0.4J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications
The VC120630D650DP is a part of VC1206 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 30 VDC and 67 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
1,000
$0.156
3,000
$0.153
5,000
$0.152
10,000
$0.15
20,000+
$0.147