Manufacturer Part #
VC06LC18X500RP
0603 18 VDC 50 pF Surface Mount Multilayer Ceramic Varistor
Product Specification Section
KYOCERA AVX VC06LC18X500RP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VC06LC18X500RP - Technical Attributes
Attributes Table
Capacitance: | 50pF |
Clamping Voltage-Max: | 50V |
Peak Output Current: | 30A |
Rated Voltage: | 18|V |
RMS Voltage-Max: | 14V |
Mounting Method: | Surface Mount |
Features & Applications
The VC06LC18X500RP is a part of VC06LC series AVX Multilayer Ceramic Transient Voltage Suppressors ESD Protection for CMOS, Bi Polar and SiGe Based Systems having varistor chip with operating voltage 18 VDC, 50 V clamping voltage, 10 A maximum leakage current and 0603 case size.
Key Features:
- Typical ESD failure voltage for CMOS and/or Bi Polar is ≥ 200V
- 15kV ESD pulse (air discharge) per IEC 1000-4-2, Level 4, generates < 20 millijoules of energy
- Low capacitance (<200pF) is required for high-speed data transmission
- Low leakage current (IL) is necessary for battery operated equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.147
8,000
$0.145
12,000
$0.144
16,000
$0.143
20,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount