text.skipToContent text.skipToNavigation

Manufacturer Part #

VC060303A100DP

0603 3.3 V 1450 pF Surface Mount Multilayer Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX VC060303A100DP - Technical Attributes
Attributes Table
Capacitance: 1450pF
Clamping Voltage-Max: 12V
Peak Output Current: 30A
Rated Voltage: 3.3V
Varistor Voltage Range: 4V to 6V
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Features & Applications
The AVX VC060303A100DP is a 0603 seris of 3.3 V 12 V Clamping 1450 pF SMT Multilayer Transient Voltage Suppressor. TransGuard Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages.

TransGuard products are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes.They have the added advantage of greater current and energy handling caabilities as well as EMI/RFI attenuation. Devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior. The number of grain-boundary interfaces between conducting electrodes determines “Breakdown Voltage” of the device. High voltage applications such as AC line protection require many grains between electrodes while low voltage requires few grains to establish the appropriate breakdown voltage.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$577.60
USD
Quantity
Unit Price
1,000
$0.0741
3,000
$0.0722
10,000
$0.0702
20,000
$0.0691
40,000+
$0.067