Manufacturer Part #
V56MLA1206NH
MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180A 180 pF SMT Multilayer Varistor
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse V56MLA1206NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V56MLA1206NH - Technical Attributes
Attributes Table
Capacitance: | 180pF |
Clamping Voltage-Max: | 120V |
Peak Output Current: | 180A |
Rated Voltage: | 56|V |
RMS Voltage-Max: | 40V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.44
5,000
$0.43
7,500+
$0.425
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.44 / Stock: 0 Qty: 2,500+$0.44 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.106 / Stock: 0 Qty: 2,500+$0.106 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.106 / Stock: 0 Qty: 2,500+$0.106 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.106 / Stock: 0 Qty: 2,500+$0.106 Stock: 0
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount