text.skipToContent text.skipToNavigation

Manufacturer Part #

V5.5MLA0805NH

MLA Series 0805 5.5 VDC 4 V RMS 17.5 V Clamp 120A 1840 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2415
Product Specification Section
Littelfuse V5.5MLA0805NH - Technical Attributes
Attributes Table
Capacitance: 1840pF
Clamping Voltage-Max: 17.5V
Peak Output Current: 120A
Rated Voltage: 5.5V
RMS Voltage-Max: 4V
Varistor Voltage Range: 7.1V to 9.3V
Current Rating: 1mA
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
335,000
Germany (Online Only):
335,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.75
USD
Quantity
Unit Price
2,500
$0.0535
7,500
$0.0522
12,500
$0.0516
37,500
$0.0503
62,500+
$0.0492