Manufacturer Part #
V47ZS1P
ZS Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor
Product Specification Section
Littelfuse V47ZS1P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V47ZS1P - Technical Attributes
Attributes Table
Capacitance: | 800pF |
Clamping Voltage-Max: | 93V |
Peak Output Current: | 250A |
Rated Voltage: | 38V |
RMS Voltage-Max: | 30V |
Varistor Voltage Range: | 42.3V to 51.7V |
Current Rating: | 1mA |
Energy: | 1.8J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 7mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
91,000
USA:
1,000
Germany (Online Only):
90,000
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000
$0.131
4,000
$0.126
10,000
$0.123
25,000
$0.12
40,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole