Manufacturer Part #
V42MLA1206NH
MLA Series 1206 42 VDC 30 V RMS 92 V Clamp 180 A 425 pF SMT Metal Oxide Varistor
Product Specification Section
Littelfuse V42MLA1206NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V42MLA1206NH - Technical Attributes
Attributes Table
Capacitance: | 425pF |
Clamping Voltage-Max: | 92V |
Peak Output Current: | 180A |
Rated Voltage: | 3.5|120V |
RMS Voltage-Max: | 30V |
Varistor Voltage Range: | 46V to 60V |
Current Rating: | 1mA |
Energy: | 0.8J |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 2 |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500
$0.43
7,500
$0.42
12,500
$0.415
37,500
$0.40
62,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount