text.skipToContent text.skipToNavigation

Manufacturer Part #

V36ZA80P

ZA Series 31 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2343
Product Specification Section
Littelfuse V36ZA80P - Technical Attributes
Attributes Table
Capacitance: 12000pF
Clamping Voltage-Max: 63V
Peak Output Current: 2000A
Rated Voltage: 31V
RMS Voltage-Max: 23V
Varistor Voltage Range: 32.4V to 39.6V
Current Rating: 1mA
Energy: 100J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,862
USA:
2,862
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.27
USD
Quantity
Unit Price
1
$0.27
125
$0.26
400
$0.255
1,500
$0.25
5,000+
$0.24