V320LA40BP in Bag by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LA40BP

LA Series 420 VDC 320 V RMS 810 V Clamp 5500 A 750 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Littelfuse V320LA40BP - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 810V
Peak Output Current: 6500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 320V
Varistor Voltage Range: 462V to 540V
Current Rating: 1mA
Energy: 150J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,134
USA:
1,134
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.25
USD
Quantity
Unit Price
1
$0.25
150
$0.245
500
$0.24
2,000
$0.235
7,500+
$0.225
Product Variant Information section