text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LA10P

LA Series 420 VDC 320 V RMS 850 V Clamp 2500 A 170 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V320LA10P - Technical Attributes
Attributes Table
Capacitance: 170pF
Clamping Voltage-Max: 850V
Peak Output Current: 2500A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1mA
Energy: 48J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The V320LA10P is a part of LA Series transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. Operating Temperature Ranges from -55°C to +85°C.

Features:

  • Lead-free, Halogen-Free and RoHS compliant
  • Energy absorption capability(W) upto 360J
  • Wide operating voltage range 130 V to 1000 V
  • No derating up to 85°C ambient
  • Available in tape and reel or bulk pack
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Web Price
1
$0.161
250
$0.155
1,000
$0.149
3,000
$0.145
12,500+
$0.134
Product Variant Information section