Manufacturer Part #
V300LS20AP
LS Series 470 V 4.5 kA 400 pF 1 Circuit Through Hole Varistor Disc 14mm
Product Specification Section
Littelfuse V300LS20AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V300LS20AP - Technical Attributes
Attributes Table
Capacitance: | 400pF |
Clamping Voltage-Max: | 775V |
Peak Output Current: | 4500A |
Rated Voltage: | 405V |
RMS Voltage-Max: | 300V |
Varistor Voltage Range: | 423V to 517V |
Current Rating: | 50A |
Energy: | 77J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400
$0.145
1,600
$0.141
4,000
$0.139
10,000
$0.137
16,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole