Manufacturer Part #
V275LA20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Littelfuse V275LA20AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V275LA20AP - Technical Attributes
Attributes Table
Capacitance: | 450pF |
Clamping Voltage-Max: | 710V |
Peak Output Current: | 4500A |
Rated Voltage: | 175|1200V |
RMS Voltage-Max: | 275V |
Varistor Voltage Range: | 387V to 473V |
Current Rating: | 1mA |
Energy: | 75J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
The V275LA20AP is a radial-lead varistor (MOVs) which is designed to be operated continuously across AC power lines.
The LA Series varistors are available in four model sizes: 7mm, 10mm, 14mm and 20mm; and have a VM(AC)RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J.
Features:
- Lead-free and RoHS compliant option available
- Energy Absorption Capability (WTM): Up to 360J
- Wide Operating Voltage Range
- VM(AC)RMS: 130V to 1000V
- No Derating Up to 85oC Ambient
- Available in Tape and Reel or Bulk Pack
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.21
750
$0.205
2,500
$0.197
10,000
$0.19
30,000+
$0.179
Product Variant Information section
Available Packaging
- Box Qty: 2,100+ / Web Price: $0.205 / Stock: 0 Qty: 700+$0.205 Stock: 0
- Box Qty: 1+ / Web Price: $0.21 / Stock: 64,443 Qty: 1+$0.21 Stock: 64,443
- Box Qty: 83+ / Web Price: $0.205 / Stock: 83 Qty: 700+$0.205 Stock: 83
- Box Qty: 2,100+ / Web Price: $0.205 / Stock: 0 Qty: 700+$0.205 Stock: 0
- Box Qty: 1+ / Web Price: $0.21 / Stock: 30,181 Qty: 1+$0.21 Stock: 30,181
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole