Manufacturer Part #
V18AUMLA1206NH
AUML Series 18 VDC 40 V Clamp Surface Mount Multilayer Varistor
Product Specification Section
Littelfuse V18AUMLA1206NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V18AUMLA1206NH - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 40V |
Peak Output Current: | 1.5A |
Rated Voltage: | 18|V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
10,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount