text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E250PL4B

14 mm Epoxy Encapsulation 250 V Trim/Crimp Leads Bulk Metal-Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Littelfuse V14E250PL4B - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 650V
Peak Output Current: 50A
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Energy: 100J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
49,970
USA:
49,970
10,220
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.30
USD
Quantity
Web Price
1
$0.30
150
$0.29
500
$0.28
2,000
$0.27
7,500+
$0.25
Product Variant Information section