V130LA10AP in Box by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LA10AP

LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Littelfuse V130LA10AP - Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 340V
Peak Output Current: 4500A
Rated Voltage: 175V
RMS Voltage-Max: 130V
Varistor Voltage Range: 184.5V to 225.5V
Current Rating: 1mA
Energy: 38J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,560
USA:
7,560
8,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.108
300
$0.105
1,250
$0.102
4,000
$0.0986
15,000+
$0.0928
Product Variant Information section