V120CH8T in Reel by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V120CH8T

CH Series 102 VDC 75 V RMS 200 V Clamp 250 A 300 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V120CH8T - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 200V
Peak Output Current: 252A
Rated Voltage: 102|V
RMS Voltage-Max: 75V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.56
3,000
$0.555
4,000
$0.55
5,000+
$0.54
Product Variant Information section