Manufacturer Part #
V07X320E
Xtreme Series 410 VDC 320 V RMS 845 V Clamp 2500 A 130 pF Radial Lead Varistor
Product Specification Section
Littelfuse V07X320E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V07X320E - Technical Attributes
Attributes Table
Capacitance: | 130pF |
Clamping Voltage-Max: | 845V |
Peak Output Current: | 2500A |
Rated Voltage: | 410V |
RMS Voltage-Max: | 320V |
Varistor Voltage Range: | 459V to 561V |
Current Rating: | 25A |
Energy: | 50J |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 2 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.102
4,500
$0.0996
7,500
$0.0983
15,000
$0.0967
30,000+
$0.0941
Product Variant Information section
Available Packaging
Package Qty:
4500 per Bulk
Mounting Method:
Through Hole