Manufacturer Part #
V07E175PL2T5
UltraMOV® Series 225 VDC 175 V RMS 455 V Clamp 1200A 130 pF Radial Lead Varistor
Product Specification Section
Littelfuse V07E175PL2T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V07E175PL2T5 - Technical Attributes
Attributes Table
Capacitance: | 130pF |
Clamping Voltage-Max: | 455V |
Peak Output Current: | 1200A |
Rated Voltage: | 225|V |
RMS Voltage-Max: | 175V |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.136
3,000
$0.134
5,000
$0.133
15,000
$0.13
25,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole